- RS Stock No.:
- 184-8509
- Mfr. Part No.:
- 9891912
- Manufacturer:
- Uvex
Discontinued product
- RS Stock No.:
- 184-8509
- Mfr. Part No.:
- 9891912
- Manufacturer:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BD
Product Details
Material 60% lyocell (TENCEL®), 40% polyester, ca. 220 g/m² Polo-Shirt made from a high-functional and lightweight knitted fabric with a timeless design.
Sporty fit
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
Round neck with contrasting piping
Very elastic and lightweight fabric for excellent wearing comfort
Easy-care the TENCEL®-fibre reduces the growth of micro-organisms and the development of odour on a natural way
UV protection factor (UPF 20) Sizes: XS - 6XL Care instructions: 60°C gently washable, chlorinate impossible, tumble dryer: 1 point, ironing: 1 point, dry cleaning: impossible
Specifications
Attribute | Value |
---|---|
Size EUR | XL |
Size UK | XL |
Colour | Navy |
Material | Polyester, Tencel |
Style | Gender Neutral |
Sleeve Type | Short |
Series | 8916 |