- RS Stock No.:
- 248-4061
- Mfr. Part No.:
- IMT47226
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4061
- Mfr. Part No.:
- IMT47226
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric IMT series Thorsman 30 W LED worklight is a portable 230 V solution that offers 3000 lumens. It is mainly used in ware-houses and parking garages, residential, hospitals, sports hall and mobile equipment.
Bulb lifespan 50000 hours
Water resistant
Dust resistant
UV resistant
Impact resistant
IP degree of protection IP65
Green premium product
Water resistant
Dust resistant
UV resistant
Impact resistant
IP degree of protection IP65
Green premium product
Specifications
Attribute | Value |
---|---|
Type | Outdoor |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 230 V |
IP Rating | IP65 |