- RS Stock No.:
- 248-4046
- Mfr. Part No.:
- IMT33100
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 248-4046
- Mfr. Part No.:
- IMT33100
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Schneider Electric IMT series Thorsman 30 W LED worklight is a portable that offers 2850 lumens. It is made from TPE and ABS material.
Bulb lifespan 50000 hours
Splashproof
Dustproof
IP degree of protection IP54
Splashproof
Dustproof
IP degree of protection IP54
Specifications
Attribute | Value |
---|---|
Type | Work Lamp |
Lamp Type | LED |
Wattage | 30 W |
Voltage Rating | 100 → 240 V |
IP Rating | IP54 |