- RS Stock No.:
- 869-1597
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 869-1597
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
RS Waterproof Nylon Gloves
These general use, latex-coated reusable nylon gloves from RS feature an extra layer of foam latex coating for superior grip in wet environments.
Features & Benefits
Flexible and close fitting glove which reduces hand fatigue
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for wet environments and outdoor working
Elasticated knit wrist improves comfort and fit
Suitable general purpose glove for wet environments and outdoor working
Typical Applications
Bricklaying
Cement handling
Construction
Gardening
Local authority
Cement handling
Construction
Gardening
Local authority
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | General Purpose |
Glove Material | Nylon |
Main Colour of Glove | Black |
Glove Coating | Latex |
Number of Gloves | 2 |