RS PRO Black Rubber Work Gloves, Size 10, XL, 2 Gloves
- RS Stock No.:
- 818-2863
- Manufacturer:
- RS PRO

View all Work Gloves
Temporarily out of stock - back order for despatch 08/07/2022, delivery within 1 working days from despatch date
Price 1 Pair
SGD19.41
(exc. GST)
SGD20.77
(inc. GST)
Pair(s) | Per Pair |
1 + | SGD19.41 |
- RS Stock No.:
- 818-2863
- Manufacturer:
- RS PRO
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Natural Rubber Gauntlet
Standards
Specifications
Attribute | Value |
Glove Size | 10, XL |
Primary Glove Application | Chemical Resistant |
Glove Material | Rubber |
Main Colour of Glove | Black |
Glove Coating | No Coating |
Number of Gloves | 2 |
EN388 Abrasion | 3 |