- RS Stock No.:
- 185-6344
- Mfr. Part No.:
- BP35C0-J11
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 185-6344
- Mfr. Part No.:
- BP35C0-J11
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wi-SUN B route / Enhanced HAN Compatible
FOTA (Firmware update Over The Air)
CTBU (Certified Test Bed Unit)
External antenna attachment
Industry's smallest class 15 mm x 19 mm size
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS
FOTA (Firmware update Over The Air)
CTBU (Certified Test Bed Unit)
External antenna attachment
Industry's smallest class 15 mm x 19 mm size
Transmit power adjusted
MAC address written
Japan domestic radio wave law acquired certification
MCU installed
Equipped with optimum firmware for HEMS
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | UART |
Supply Voltage | 2.6 to 3.6V |
Dimensions | 19 x 15 x 3mm |
Height | 3mm |
Length | 19mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 15mm |