ROHM BP35C0 2.6 → 3.6V WLAN Module UART

  • RS Stock No. 185-6343
  • Mfr. Part No. BP35C0
  • Manufacturer ROHM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The BP35C0 is a 920MHz specified low-power wireless module compatible with Wi-SUN (Wireless Smart Utility Network), an international wireless communication standard optimized for smart communities. A built-in 32bit high-power microcontroller makes it ideal for embedding in a variety of HEMS devices. In addition, the BP35C0 is and incorporates Wi-SUN-compatible firmware that supports HEMS applications, providing greater ease-of-use.

External antenna attachment
15 mm x 19 mm size
Transmit power adjusted
MAC address written
MCU installed
Equipped with optimum firmware for HEMS

Specifications
Attribute Value
Supported Bus Interfaces UART
Supply Voltage 2.6 → 3.6V
Dimensions 19 x 15 x 3mm
Height 3mm
Length 19mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Width 15mm
10 In stock for delivery within 3 working days
Price Each
SGD 77.32
(exc. GST)
SGD 82.73
(inc. GST)
units
Per unit
1 +
SGD77.32
Related Products
The ZETAPLUS Smart module is a Radio Transceiver ...
Description:
The ZETAPLUS Smart module is a Radio Transceiver with SPI (Serial Peripheral Interface) and UART interface. A highly tuned RF matching network achieves range of 2 kilometres. It features a 64-byte transmit/receive FIFO and has low current consumption for the ...
The RFM119W is a high performance, highly flexible, ...
Description:
The RFM119W is a high performance, highly flexible, single-chip RF Transmitter. It is based on direct synthesis of the RF frequency.The RFM219SW is low power, high performance, standalone RF receivers. Working with the built-in sleep timer, it consumes less power. ...
This SmartALPHA 433/868MHz RF transceivers can operate in ...
Description:
This SmartALPHA 433/868MHz RF transceivers can operate in one of four modes: One-to-One (cable replacement), Broadcast, One-to-Many and Many-to-One. RF Carrier Frequency range: 433/868MHz ISM BandRF Output Power: up to 0dBmReceiver Sensitivity: -110dBm @ 1200bps, BER = 0.1%Modulation: GFSK with ...
The RFM42B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM42B-868 is a highly integrated, low-cost 868MHz ISM-band transmitter module. The direct digital transmit modulation and automatic PA power ramping ensure precise transmit modulation and reduced spectral spreading ensuring compliance with global regulations including FCC & ETSI. An easy-to-use ...