Lantronix XPCW1003100B 3.3V dc WiFi Module

  • RS Stock No. 174-9579
  • Mfr. Part No. XPCW1003100B
  • Manufacturer Lantronix
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

As an innovative, mobile ready solution, the Lantronix xPico Wi-Fi SMT device server sets new standards for its customers by enabling IoT applications that deliver highly desired smartphone and tablet functionality. Once complex, Wi-Fi implementation is now greatly simplified with xPico Wi-Fi SMT’s unique and robust feature set including: simultaneous Soft AP and client mode, zero host load and configuration by customization.

Low profile footprint: 18.3 x 26.1 x 3.0mm
Version available with an on-module antenna
Low power (6μA Standby)
Can be operated off batteries
IEEE 802.11 b/g/n (2.4 GHz)
Simultaneous Soft AP and client mode
Complete device server application with full IP stack and web server
Dual serial port with data rate of up to 921 kbps
SPI with clock rate of 30MHz
USB 2.0 full rate device mode

Specifications
Attribute Value
Supply Voltage 3.3V dc
Dimensions 30.1 x 18.3 x 3mm
Height 3mm
Length 30.1mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Width 18.3mm
Discontinued product
Related Products
The M66 is a compact Quad-band GSM/GRPS module ...
Description:
The M66 is a compact Quad-band GSM/GRPS module using Leadless Chip Carrier (LCC) castellation packaging. Based on the latest 2G chipset, it has the optimal performance in SMS & Data transmission and audio service even in harsh environment. The M66 ...
The UG96 is a Quectel UMTS/HSPA module offering ...
Description:
The UG96 is a Quectel UMTS/HSPA module offering a maximum data rate of 7.2Mbps downlink and 5.76Mbps uplink. Designed to provide customers with worldwide network coverage. It is an embedded 3G wireless communication module, supporting GSM/GPRS/EDGE® (Enhanced Data GSM Environment) ...
The TRF7960/61 is an integrated analogue front end ...
Description:
The TRF7960/61 is an integrated analogue front end and data-framing system for a 13.56-MHz RFID reader system. Operating Frequency Range: 13.56MHzRF Output Power: +20 or +23dBmAdjustable ASK modulation rangeReceiver band-pass filter with user-selectable corner frequenciesCompletely integrated protocol handlingDual ...
SMD type module.Data rates up to MCS9(433.3Mbps)BT4.2(supports Bluetooth ...
Description:
SMD type module.Data rates up to MCS9(433.3Mbps)BT4.2(supports Bluetooth Low Energy). Class2 supports.Low standby current (with low power operation)Transmit data rate : 11/5.5/2/1 Mbps(11b), 54/48/36/24/18/12/9/6 Mbps(11a/g),150∼6.5 Mbps (11n, MCS7∼0, HT20/40), 433.3 ∼ 7.22 Mbps (11ac MCS9∼0, HT80 )Channel Number ...