Pycom G01 3.3V BLE/LTE/WiFi Module, Bluetooth Low Energy (BLE), LTE, WiFi I2C, I2S, SPI, UART

  • RS Stock No. 144-6598
  • Mfr. Part No. Pycom G01
  • Manufacturer Pycom
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pycom G01 Gpy OEM Module

The Pycom G01 is a triple network module for LTE-M, WiFi and Bluetooth Low Energy (BLE). The G01 module also features a Pycom triple-bearer MicroPython-enabled microcontroller, and is the ideal platform for your IOT applications. The G01 module is easy to integrate into your designs.
Alternatively, mount the G01 module onto the OEM Reference Board (144-6583) to enable further prototyping and development. With the OEM Reference Board, you can mount the G01 module straight out of the box.

Features and Benefits:
LTE-M, WiFi and BLE module
ESP32 MCU and WiFi/Bluetooth 4.2 radio
1KM WiFi Range
8MB Flash memory
Low power usage
LTE-M: 34 bands supported from 699 MHz to 2690 MHz
Interfaces: 2 x UART, 2 x SPI, I2S, microSD card
3.3 V voltage input

WLAN (WiFi) - Pycom

Specifications
Attribute Value
Supported Protocol Bluetooth Low Energy (BLE), LTE, WiFi
Supported Security Standards AES, SSL, TLS, WPA
Supported Bus Interfaces I2C, I2S, SPI, UART
Supply Voltage 3.3V
Dimensions 40 x 16 x 2.7mm
Height 2.7mm
Length 40mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Width 16mm
2 In stock for delivery within 3 working days
Price Each
SGD 74.56
(exc. GST)
SGD 79.78
(inc. GST)
units
Per unit
1 - 9
SGD74.56
10 - 24
SGD73.88
25 - 49
SGD73.20
50 +
SGD72.30
Related Products
The QFM-TRX1-24G is a radio telemetry transceiver module ...
Description:
The QFM-TRX1-24G is a radio telemetry transceiver module operating in the 2.4GHz ISM frequency band. It is based on the Texas Instruments CC2500 transceiver device. RF Carrier Frequency: 2400MHz to 2483MHz ISM BandRF Output Power: up to +1dBmModulation: FSK, GMSK ...
The Microchip MRF24WN0 is a family of 2.4GHz ...
Description:
The Microchip MRF24WN0 is a family of 2.4GHz 802.11b/g/n Wireless Modules that integrate all the required RF components into one compact form factor. The module includes a Voltage Regulator, Crystal Oscillator, RF Matching Circuitry, Power Amplifier (PA), Low Noise Amplifier ...
As an innovative, mobile ready solution, the Lantronix ...
Description:
As an innovative, mobile ready solution, the Lantronix xPico Wi-Fi SMT device server sets new standards for its customers by enabling IoT applications that deliver highly desired smartphone and tablet functionality. Once complex, Wi-Fi implementation is now greatly simplified with ...
Bring WiFi connectivity via Serial Host InterfaceQuick Booting ...
Description:
Bring WiFi connectivity via Serial Host InterfaceQuick Booting Time under 20msUltra Low Power through Dynamic Power Management (34μA at the Standby mode)Operates with standard 802.11b/g/n access point at speed up to11Mbps (IEEE 802.11b)Security Protocol: WEP, WPA/WPA2-PSK, Enterprise EAP-FAST, EAP-TLS, EAP-TTLS, ...