- RS Stock No.:
- 144-2709
- Mfr. Part No.:
- LBWB1ZZ1AD-812
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 144-2709
- Mfr. Part No.:
- LBWB1ZZ1AD-812
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Supported Bus Interfaces | GPIO, I2C, I2S, JTAG, SPI, UART |
Supply Voltage | 3.13 → 3.6V |
Dimensions | 18 x 33 x 1.1mm |
Height | 1.1mm |
Length | 33mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -30 °C |
Width | 18mm |