- RS Stock No.:
- 203-4662
- Mfr. Part No.:
- ZP150-M
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 203-4662
- Mfr. Part No.:
- ZP150-M
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The RF Solutions USB wireless WiFi adapter has frequency ranges between 2.412GHz and 2.4835GHz. This adapter supports Windows XP/Vista/7/8/8.1/10 (32 digits, 64 digits), MacOS10.6 to MacOS10.11 and Linux kernel 2.6.18 to 3.10.
It has MIMO technology which makes wireless transmission rates up to 150Mps WiFi antenna
Also includes CCA technology which enhances your signal stability by automatically avoiding channel conflicts
Mini portable USB 2.0
MT7601 Chipset
Also includes CCA technology which enhances your signal stability by automatically avoiding channel conflicts
Mini portable USB 2.0
MT7601 Chipset
Specifications
Attribute | Value |
---|---|
Interface | USB 2.0 |
Wireless Connectivity | WiFi |
WiFi Rating | N800 |
WiFi Standard | 802.11b, 802.11g, 802.11n |