TDK, VLF-M, 302512 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH Wire-Wound 1.26A Idc
- RS Stock No.:
- 903-9537
- Mfr. Part No.:
- VLF302512MT-2R2M
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 903-9537
- Mfr. Part No.:
- VLF302512MT-2R2M
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
VLF3025-M Series Magnetically Shielded Wire Wound Inductors
Professional range of TDK magnetically shielded wirewound inductors from the VLF3025-M Series, compatible with high density mounting for power circuits.
Features and Benefits:
Top-class voltage conversion efficiency is achieved by optimizing the magnetic material and configuration in a DC-DC converter
Low-profile product line-up with maximum Heights of 1.0mm, 1.2mm, and 1.5mm, thus allowing for different usages
Halogen-free compatible product
Low-profile product line-up with maximum Heights of 1.0mm, 1.2mm, and 1.5mm, thus allowing for different usages
Halogen-free compatible product
Applications:
Smart Phones, Tablet terminals, HDDs, SSDs, DVCs, DSCs, Mobile display panels, portable Game devices and compact Power Supply Modules
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 2.2 μH |
Maximum DC Current | 1.26A |
Package/Case | 302512 |
Length | 3mm |
Depth | 2.5mm |
Height | 1.2mm |
Dimensions | 3 x 2.5 x 1.2mm |
Shielded | Yes |
Maximum DC Resistance | 66mΩ |
Series | VLF-M |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 1MHz |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |