- RS Stock No.:
- 863-7647
- Mfr. Part No.:
- 3671 0603 R22 J
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 863-7647
- Mfr. Part No.:
- 3671 0603 R22 J
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE 0603 3671 Series SMD High Frequency Chip Inductors
This series of 3671 chip inductors are highly reliable and versatile range of ceramic chip inductors to meet high frequency design requirements.
Features and Benefits:
The 3671 chip inductors have a ceramic material construction that extends the effective frequency range to 10 GHz, and are available in four compact sizes
Operating Temperature Range: -55℃ to +125℃
Applications:
Cellular phones, WLAN and High Speed Communication Devices.
Specifications
Attribute | Value |
---|---|
Inductance | 220 nH |
Maximum DC Current | 300mA |
Package/Case | 0603 (1608M) |
Length | 1.6mm |
Depth | 0.8mm |
Series | 3671 |
Inductor Construction | Wire-Wound |