Murata, LQH2MC_02, 0806 Wire-wound SMD Inductor with a Ferrite Core, 6.8 μH ±20% Wire-Wound 255mA Idc
- RS Stock No.:
- 786-6787
- Mfr. Part No.:
- LQH2MCN6R8M02L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 786-6787
- Mfr. Part No.:
- LQH2MCN6R8M02L
- Manufacturer:
- Murata
Legislation and Compliance
Product Details
Murata 0806 LQH2MC_02 Series Wire Wound Chokes
LQH2MC_02 series low-profile (0.95mm max.) wirewound chip inductors
Size: 2.0x1.6mm (0806)
SMT 0806 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 255mA |
Package/Case | 0806 |
Length | 2mm |
Depth | 1.6mm |
Height | 0.9mm |
Dimensions | 2 x 1.6 x 0.9mm |
Tolerance | ±20% |
Maximum DC Resistance | 1.3Ω |
Series | LQH2MC_02 |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 55MHz |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -40°C |