RS PRO, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 330 nH ±5% Wire-Wound 310mA Idc Q:48
- RS Stock No.:
- 763-1402
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 763-1402
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
RS 0805 WL05 Series Wire Wound Inductors (reels)
WL series 0603 Ultra compact low profile inductors with a Ceramic body, high self resonant frequency, high Q factors and high current capabilities. Applications for the WL series include: RF Products, Broadband applications; IT applications
Specifications
Attribute | Value |
---|---|
Inductance | 330 nH |
Maximum DC Current | 310mA |
Package/Case | 0805 (2012M) |
Length | 2.29mm |
Depth | 1.73mm |
Height | 1.6mm |
Dimensions | 2.29 x 1.73 x 1.6mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.4Ω |
Series | WL05 |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 600MHz |
Minimum Quality Factor | 48 |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |