- RS Stock No.:
- 604-4488
- Mfr. Part No.:
- SLF6025T-470MR48-PF
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 604-4488
- Mfr. Part No.:
- SLF6025T-470MR48-PF
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
Product Details
Inductor SLF6025 Series
Optimally low dc resistance for high current, energy-saving electrical power applications
Power SMD inductor with magnetically shielded coil, ideal for use in a variety of electrical applications including power supplies in mobile devices and personal computers
TDK Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 47 μH |
Maximum DC Current | 480mA |
Length | 6mm |
Depth | 6mm |
Height | 2.5mm |
Dimensions | 6 x 6 x 2.5mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 240mΩ |
Inductor Construction | Wire-Wound |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |