- RS Stock No.:
- 212-7251
- Mfr. Part No.:
- 78436432033
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 212-7251
- Mfr. Part No.:
- 78436432033
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Wurth Elektronik WE-HCFA high current flat wire inductor has storage inductor for high efficiency automotive DC/DC converters. single and polyphase buck and boost converters. Filter for infotainment and audio applications.
Flat wire design
Magnetically shielded
High rated current up to 50 A
High saturation performance
Excellent planarity
Optimized for DC/DC converters
Wide range operating temperature from -40 to +150°C -> AECQ 200 Grade 1
Magnetically shielded
High rated current up to 50 A
High saturation performance
Excellent planarity
Optimized for DC/DC converters
Wide range operating temperature from -40 to +150°C -> AECQ 200 Grade 1
Specifications
Attribute | Value |
---|---|
Inductance | 3.3 μH |
Maximum DC Current | 38A |
Package/Case | 2818 |
Length | 27.5mm |
Depth | 27.5mm |
Automotive Standard | AEC-Q200 |
Height | 17mm |
Dimensions | 27.5 x 27.5 x 17mm |
Shielded | Yes |
Tolerance | ±15% |
Maximum DC Resistance | 1.1mΩ |
Series | WE-HCFA |
Maximum Self Resonant Frequency | 34MHz |
Inductor Construction | Flat Wire Winding |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -40°C |