Panasonic, ELL8TP, ELL8TP Shielded Wire-wound SMD Inductor with a Metal Composite Core, 150 μH ±20% Wire-Wound 800mA Idc
- RS Stock No.:
- 166-7166
- Mfr. Part No.:
- ELL8TP151MB
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 166-7166
- Mfr. Part No.:
- ELL8TP151MB
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
ELL8TP Series Shielded Wire Wound Chokes
Panasonic P Series ELL8TP type power inductors have a magnetic shielded structure. These power inductors offer large current capability and low DC resistance.
Can be used for automatic insertion
Applications
Suitable applications for these power inductors include amusement machines, office automation equipment, appliances, audiovisual equipment, computer peripherals and power circuits for electric devices.
Panasonic Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 150 μH |
Maximum DC Current | 800mA |
Package/Case | ELL8TP |
Length | 8mm |
Depth | 8mm |
Height | 4.7mm |
Dimensions | 8 x 8 x 4.7mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 340mΩ |
Series | ELL8TP |
Core Material | Metal Composite |
Maximum Operating Temperature | +105°C |
Inductor Construction | Wire-Wound |