EPCOS, SIMID, 2220 (5650M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±10% Wire-Wound 170mA Idc Q:20
- RS Stock No.:
- 162-0218
- Mfr. Part No.:
- B82442A1224K000
- Manufacturer:
- EPCOS
Discontinued product
- RS Stock No.:
- 162-0218
- Mfr. Part No.:
- B82442A1224K000
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Epcos 2220 B82442A SIMID Series Wire Wound Inductors
B82442A SIMID Series Wire Wound Inductors
High inductance ratings 1 to 10000μH
Rated current 25 to 1800 mA
Temperature range up to +150 °C
Applications include filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunication (e.g. blocking filter for 12- and 16-kHz counting pulses), Consumer electronics and Industrial electronics
High inductance ratings 1 to 10000μH
Rated current 25 to 1800 mA
Temperature range up to +150 °C
Applications include filtering of supply voltages, coupling, decoupling, DC/DC converters, Automotive electronics, Telecommunication (e.g. blocking filter for 12- and 16-kHz counting pulses), Consumer electronics and Industrial electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SMT 2220 Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 220 μH |
Maximum DC Current | 170mA |
Package/Case | 2220 (5650M) |
Length | 5.6mm |
Depth | 5mm |
Height | 5mm |
Dimensions | 5.6 x 5 x 5mm |
Shielded | Yes |
Tolerance | ±10% |
Maximum DC Resistance | 2.72Ω |
Series | SIMID |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 3.9MHz |
Minimum Quality Factor | 20 |
Moulded | Yes |
Maximum Operating Temperature | +150°C |
Inductor Construction | Wire-Wound |