- RS Stock No.:
- 135-4862
- Mfr. Part No.:
- 74406042101
- Manufacturer:
- Wurth Elektronik
Discontinued product
- RS Stock No.:
- 135-4862
- Mfr. Part No.:
- 74406042101
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WE-LQFS Series WE-LQFS SMD Shielded Tiny Power Inductors
WE-LQFS SMD Shielded Tiny Power Inductors, available in size 3818, 4818, and 4828, has a shielding core around the windings to attenuate EMI emissions. These inductors have 20% inductance tolerance and up to 30% higher ISAT than the WE-TPC series.operating temperature 40 ºC to +125 ºC
Applications
High efficiency switching controllers
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Integrated DC-DC converters
Portable devices (Smartphone, digital cameras, tablet, etc.)
Embedded laptops and PCs
Wurth Non Standard SMT Inductors (Chokes)
Specifications
Attribute | Value |
---|---|
Inductance | 100 μH |
Maximum DC Current | 420mA |
Package/Case | 4818 |
Length | 4.8mm |
Depth | 4.8mm |
Height | 1.8mm |
Dimensions | 4.8 x 4.8 x 1.8mm |
Shielded | Yes |
Tolerance | ±20% |
Maximum DC Resistance | 1386mΩ |
Series | WE-LQFS |
Maximum Self Resonant Frequency | 15MHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |