- RS Stock No.:
- 109-5020
- Mfr. Part No.:
- ACM4520V-901-2P-T
- Manufacturer:
- TDK
Discontinued product
- RS Stock No.:
- 109-5020
- Mfr. Part No.:
- ACM4520V-901-2P-T
- Manufacturer:
- TDK
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TDK ACM-V Series SMD Common Mode Chokes
TDK series of Common Mode Filters for automotive power line. This type of filter has an operating temperature range –40 to +125°C.
Features and Benefits:
ACM Series has excellent impedance characteristics, making it great for suppressing common mode noise
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Series includes large current products up to 8A, making them compatible with various DC power lines
Covers a wide operating temperature range from –40 to +125°C
Low profile design makes it optimal for surface mounting
Application:
Used in common mode noise countermeasure for electronic controller DC power lines and power supply lines for car multi-media equipment and various electronic devices
TDK SMD Common Mode Chokes
Specifications
Attribute | Value |
---|---|
Maximum DC Current | 1.2A |
Package/Case | 4520V |
Length | 4.7mm |
Depth | 4.5mm |
Height | 2mm |
Dimensions | 4.7 x 4.5 x 2mm |
Shielded | Yes |
Maximum DC Resistance | 60mΩ |
Series | ACM-V |
Core Material | Ferrite |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Inductor Construction | Wire-Wound |