Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600 mm
- RS Stock No.:
- 204-4621
- Distrelec Article No.:
- 304-65-515
- Mfr. Part No.:
- 214751-2023
- Manufacturer:
- Molex
This image is representative of the product range
Bulk discount available
Subtotal (1 bag of 5 units)*
SGD19.71
(exc. GST)
SGD21.485
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 5 | SGD3.942 | SGD19.71 |
| 10 - 20 | SGD3.566 | SGD17.83 |
| 25 - 45 | SGD3.406 | SGD17.03 |
| 50 + | SGD3.256 | SGD16.28 |
*price indicative
- RS Stock No.:
- 204-4621
- Distrelec Article No.:
- 304-65-515
- Mfr. Part No.:
- 214751-2023
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Micro-Fit 3.0 | |
| Product Type | Wire to Board Cable | |
| Series | 214751 | |
| Connector Type B | Unterminated | |
| Connector Gender A | Female | |
| Number of Rows A | 1 | |
| Number of Contacts A | 2 | |
| Jacket Colour | Black | |
| Jacket Material | Nylon | |
| Cable Length | 600mm | |
| Voltage | 300 V ac/dc | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Micro-Fit 3.0 | ||
Product Type Wire to Board Cable | ||
Series 214751 | ||
Connector Type B Unterminated | ||
Connector Gender A Female | ||
Number of Rows A 1 | ||
Number of Contacts A 2 | ||
Jacket Colour Black | ||
Jacket Material Nylon | ||
Cable Length 600mm | ||
Voltage 300 V ac/dc | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
The Molex 214751 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Related links
- Molex 2 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 2 Way Female Micro-Fit 3.0 to 2 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm
- Molex 2 Way Male Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 4 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 10 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 6 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 8 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
- Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
