- RS Stock No.:
- 767-9274
- Mfr. Part No.:
- SFSD-20-28-H-05.00-DR-NDS
- Manufacturer:
- Samtec
Discontinued product
- RS Stock No.:
- 767-9274
- Mfr. Part No.:
- SFSD-20-28-H-05.00-DR-NDS
- Manufacturer:
- Samtec
Legislation and Compliance
Product Details
SFSD Series Discrete Wire Cable Assemblies
These SFSD Series Discrete Wire Cable Assemblies from Samtec are available in a variety of configurations. The cable used for this range of SFSD Series Discrete Wire Cable Assemblies is 28 AWG with Black PVC insulation. The dual row ISDF Series Sockets used for this range of SFSD Series Discrete Wire Cable Assemblies have Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and 0.076 μm Gold plating on the tails.
Socket Housing Insulator Material: Black LCP
Operating Temperature Range: -35 → 80 °C
Operating Temperature Range: -35 → 80 °C
End Options:
DR Double End with Retention Latch
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
NUS notch up, straight (Pin 1 to Pin N-1)
NUX notch up, cross pin (Pin 1 to Pin N)
NDS notch down, straight (Pin 1 to Pin 2)
NDX notch down, crossed (Pin 1 to Pin 1)
Note
For mating TFM Series Headers see stock number 481-4667 typical.
Specifications
Attribute | Value |
---|---|
Series | SFSD |
Connector 2 Housing Gender | Male |
Pitch | 1.27mm |
Sheath Colour | Black |
Cable Length | 127mm |
Voltage Rating | 275 V ac |
Current Rating | 3.7 A |
Operating Temperature Range | -35 → +80 °C |