PicoEZmate 5 Circuit 300MM

  • RS Stock No. 190-7482
  • Mfr. Part No. 36920-0503
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 300.00mm Length, 5 Circuits, Black

Specifications
Attribute Value
Series Pico-EZmate OTS
Series Number 36920
Cable Length 300mm
Voltage Rating 50 Vrms ac/dc
Current Rating 1.5 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 5
Connector 2 Number of Ways 5
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Contact Plating Gold
Connector 2 Housing Gender Male
Connector 1 Housing Gender Male
Pitch 1.2mm
Temporarily out of stock - back order for despatch 30/06/2020, delivery within 3 working days from despatch date
Price Each (In a Bag of 50)
SGD 3.357
(exc. GST)
SGD 3.592
(inc. GST)
units
Per unit
Per Bag*
50 - 50
SGD3.357
SGD167.85
100 - 200
SGD3.215
SGD160.75
250 - 450
SGD3.049
SGD152.45
500 +
SGD2.835
SGD141.75
*price indicative