PicoEZmate 4 Circuit 100MM

  • RS Stock No. 190-7474
  • Mfr. Part No. 36920-0401
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assembly, 1.20mm Pitch, Single Row, 100.00mm Length, 4 Circuits, Black

Specifications
Attribute Value
Series Pico-EZmate OTS
Series Number 36920
Cable Length 100mm
Voltage Rating 50 Vrms ac/dc
Current Rating 1.5 (Contact) A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 4
Connector 2 Number of Ways 4
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Male
Pitch 1.2mm
Contact Plating Gold
Connector 1 Housing Gender Male
50 In stock for delivery within 3 working days
Price Each (In a Bag of 50)
SGD 3.18
(exc. GST)
SGD 3.40
(inc. GST)
units
Per unit
Per Bag*
50 - 50
SGD3.18
SGD159.00
100 - 200
SGD3.046
SGD152.30
250 - 450
SGD2.888
SGD144.40
500 +
SGD2.686
SGD134.30
*price indicative