Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 4 Way 1 Row 4 Way, 450mm
- RS Stock No.:
- 162-4539
- Mfr. Part No.:
- 45111-0405
- Manufacturer:
- Molex
units | Per unit |
1 - 9 | SGD3.56 |
10 - 99 | SGD3.40 |
100 - 249 | SGD2.69 |
250 - 499 | SGD2.42 |
500 + | SGD2.34 |
Attribute | Value |
Series | Micro-Lock PLUS OTS |
Series Number | 45111 |
Cable Length | 450mm |
Voltage Rating | 50 V ac, 50 V dc |
Current Rating | 1.5 A |
Sheath Colour | Black |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 4 |
Connector 2 Number of Ways | 4 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Contact Plating | Tin |
Pitch | 1.25mm |
Connector 2 Housing Gender | Male |
Operating Temperature Range | -40 → +105 °C |
Connector 1 Housing Gender | Male |