Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 3 Way 1 Row 3 Way, 450mm

  • RS Stock No. 162-4506
  • Mfr. Part No. 45111-0305
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Decreases engineering time and resources
Pin-to-pin mapping from receptacle to PCB header
Micro-Lock Plus Cable Assembly offers 1.25mm-pitch form factor and carries 1.5A with positive lock

Micro-Lock PLUS-to-Micro-Lock PLUS Off-the-Shelf (OTS) Cable Assembly, 1.25mm Pitch, Single Row, 450.00mm Length, 3 Circuits, Black

Specifications
Attribute Value
Series Micro-Lock PLUS OTS
Series Number 45111
Cable Length 450mm
Voltage Rating 50 V ac, 50 V dc
Current Rating 1.5 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 3
Connector 2 Number of Ways 3
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Pitch 1.25mm
Contact Plating Tin
Operating Temperature Range -40 → +105 °C
240 In stock for delivery within 3 working days
Price Each
SGD 3.50
(exc. GST)
SGD 3.74
(inc. GST)
units
Per unit
1 - 9
SGD3.50
10 - 99
SGD3.29
100 - 249
SGD2.65
250 - 499
SGD2.38
500 +
SGD2.29
Packaging Options:
Related Products
PicoBlade wire-to-board cable assemblies in a range of ...
Description:
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to ...
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in ...
Description:
Micro-Lock Plus Off-the-shelf Discrete Cable Assemblies come in a variety of cable lengths and a compact connector to support both prototyping and global production. UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies:Ready to ...