Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 3 Way 1 Row 3 Way, 300mm
750 In stock for delivery within 4 working days
Added
- RS Stock No.:
- 162-4480
- Mfr. Part No.:
- 45111-0303
- Manufacturer:
- Molex
units | Per unit | Per Bag* |
250 - 250 | SGD2.41 | SGD602.50 |
500 - 500 | SGD2.099 | SGD524.75 |
750 - 750 | SGD2.033 | SGD508.25 |
1000 - 1000 | SGD2.002 | SGD500.50 |
1250 + | SGD1.942 | SGD485.50 |
*price indicative |
Attribute | Value |
Series | Micro-Lock PLUS OTS |
Series Number | 45111 |
Cable Length | 300mm |
Voltage Rating | 50 V ac, 50 V dc |
Current Rating | 1.5 A |
Sheath Colour | Black |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 3 |
Connector 2 Number of Ways | 3 |
Connector 1 Terminal/Contact Gender | Female |
Connector 2 Terminal/Contact Gender | Female |
Operating Temperature Range | -40 → +105 °C |
Contact Plating | Tin |
Pitch | 1.25mm |
Connector 2 Housing Gender | Male |
Connector 1 Housing Gender | Male |