Molex Micro-Lock PLUS OTS 45111 Series Number Wire to Board Cable Assembly 1 Row, 3 Way 1 Row 3 Way, 100mm
Temporarily out of stock - back order for despatch when stock is available
Added
- RS Stock No.:
- 162-4478
- Mfr. Part No.:
- 45111-0301
- Manufacturer:
- Molex
units | Per unit | Per Bag* |
500 - 500 | SGD2.00 | SGD1,000.00 |
1000 - 1000 | SGD1.771 | SGD885.50 |
1500 - 1500 | SGD1.748 | SGD874.00 |
2000 - 2000 | SGD1.725 | SGD862.50 |
2500 + | SGD1.704 | SGD852.00 |
*price indicative |
Attribute | Value |
Series | Micro-Lock PLUS OTS |
Series Number | 45111 |
Cable Length | 100mm |
Voltage Rating | 50 V ac, 50 V dc |
Current Rating | 1.5 A |
Sheath Colour | Black |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 3 |
Connector 2 Number of Ways | 3 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Contact Plating | Tin |
Pitch | 1.25mm |
Operating Temperature Range | -40 → +105 °C |