Molex 15134 Series Number Wire to Board Cable Assembly 1 Row, 8 Way 1 Row 8 Way, 450mm

  • RS Stock No. 161-7501
  • Mfr. Part No. 15134-0805
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies Ready to use in electronic appliance applications. Provide ease of design, prototyping and production

PicoBlade-to-PicoBlade Off-the-Shelf (OTS) Cable Assembly, Single Row, 450.00mm Length, 8 Circuits, Natural

Specifications
Attribute Value
Series Number 15134
Cable Length 450mm
Voltage Rating 125 V
Current Rating 1 A
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Connector 2 Housing Gender Female
Pitch 1.25mm
Connector 1 Housing Gender Female
Contact Plating Tin
Operating Temperature Range -40 → +85 °C
365 In stock for delivery within 3 working days
Price Each
SGD 9.10
(exc. GST)
SGD 9.74
(inc. GST)
units
Per unit
1 - 9
SGD9.10
10 - 49
SGD8.65
50 - 99
SGD7.36
100 - 499
SGD7.05
500 +
SGD6.29
Related Products
Turck WKB Series of industry standard cordsets provide ...
Description:
Turck WKB Series of industry standard cordsets provide the user with a rubust, reliable connection. Standard body construction with a 1/2" threadOffered in 3-wire, 4-wire, 5-wire and 6-wire optionsVarious connector orientation & gender options available to ensure your application is ...
A comprehensive offering of Phoenix Contact M23 Feedback ...
Description:
A comprehensive offering of Phoenix Contact M23 Feedback Plug-in Connectors, 12 way and shielded, compatible with the SPEEDCON range of connectors. Featuring panel mount and cable mount connectors with standard knurled nuts, suitable many applications. Nickel plated connectors, polymide insulationOperating ...
The UTP series of full plastic industrial circular ...
Description:
The UTP series of full plastic industrial circular connectors from Souriau is a range of quality, lightweight multiway connectors. The high performance connectors have a lightweight yet robust design and are unique in offering a plastic bayonet coupling ring incorporating ...
From Amphenol, Class L meets the demands for ...
Description:
From Amphenol, Class L meets the demands for heavy duty & heavy power connectors that are critical for rugged environmental conditions. Current ranges 40 → 200 ampsSafety: Complete protection of personnel and equipment if connectors are inadvertently disconnected under loadFool-proof ...