Molex Pico-Lock OTS 15132 Series Number Wire to Board Cable Assembly 1 Row, 5 Way 1 Row 5 Way, 300mm

  • RS Stock No. 151-3281
  • Mfr. Part No. 15132-0503
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IN
Product Details

Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production

UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections

Specifications
Attribute Value
Series Pico-Lock OTS
Series Number 15132
Cable Length 300mm
Voltage Rating 150 V
Sheath Colour Black
Connector 1 Number of Rows 1
Connector 2 Number of Rows 1
Connector 1 Number of Ways 5
Connector 2 Number of Ways 5
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Pitch 1.5mm
Connector 1 Housing Gender Male
Connector 2 Housing Gender Male
Operating Temperature Range -40 → +150 °C
Temporarily out of stock - back order for despatch 28/07/2020, delivery within 3 working days from despatch date
Price Each
SGD 6.25
(exc. GST)
SGD 6.69
(inc. GST)
units
Per unit
1 - 9
SGD6.25
10 - 24
SGD5.93
25 - 49
SGD5.53
50 +
SGD5.17
Related Products
Nano-Fit TPA wire-to-board cable assemblies in a range ...
Description:
Nano-Fit TPA wire-to-board cable assemblies in a range of cable lengths terminated either end with a Nano-Fit 2.5 mm pitch female connector with TPA (Terminal Position Assurance). These Nano-Fit TPA connector cable assemblies are constructed using UL1061 discrete wires to ...
Pico-Clasp wire-to-board cable assemblies in a range of ...
Description:
Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. ...
MicroClasp wire-to-board cable assemblies in a range of ...
Description:
MicroClasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a MicroClasp 2.0 mm pitch female connector. These MicroClasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. ...
CLIK-Mate wire-to-board cable assemblies in a range of ...
Description:
CLIK-Mate wire-to-board cable assemblies in a range of cable lengths terminated either end with a CLIK-Mate 1.5 mm pitch male plug connector. These CLIK-Mate connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production ...