Molex 92321 Series Number Wire to Board Cable Assembly, 16 Way 16 Way, 0.4m

  • RS Stock No. 144-8170
  • Mfr. Part No. 923211640
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Custom assemblies for production also available Meet design needs after prototyping is complete. Molex’s extensive design and manufacturing expertise can meet the unique challenges of the most demanding applications

Specifications
Attribute Value
Series Number 92321
Cable Length 0.4m
Connector 1 Number of Ways 16
Connector 2 Number of Ways 16
Connector 1 Terminal/Contact Gender Female
Connector 2 Terminal/Contact Gender Female
Connector 1 Housing Gender Female
Contact Plating Tin
Pitch 1.27mm
Connector 2 Housing Gender Female
Temporarily out of stock - back order for despatch 26/06/2020, delivery within 3 working days from despatch date
Price Each
SGD 10.64
(exc. GST)
SGD 11.38
(inc. GST)
units
Per unit
1 - 9
SGD10.64
10 - 49
SGD10.00
50 - 99
SGD9.44
100 - 499
SGD9.12
500 +
SGD8.40
Related Products
30 AWG, 20 conductor spacing, 0.25 pitch, blue ...
Description:
30 AWG, 20 conductor spacing, 0.25 pitch, blue stripe.
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are ...
Description:
Mini-Fit® Double-ended, Overmolded Assemblies with strain relief are available in multiple circuit sizes and cable lengths for a rugged signal connection. Overmolded strain relief reduces mechanical stress on wires and terminalsPositive latching ensures secure retention when receptacle and Header or ...
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with ...
Description:
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production. Custom assemblies for production also available Meet design needs after prototyping is complete. ...