Molex Pico-Clasp 15133 Series Number Wire to Board Cable Assembly 1 Row, 3 Way 1 Row 3 Way, 50mm
This image is representative of the product range
Temporarily out of stock - back order for despatch 08/06/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 134-8944
- Mfr. Part No.:
- 15133-0300
- Manufacturer:
- Molex
- COO (Country of Origin):
- CN
units | Per unit | Per Bag* |
50 - 200 | SGD3.92 | SGD196.00 |
250 - 450 | SGD3.348 | SGD167.40 |
500 + | SGD2.87 | SGD143.50 |
*price indicative |
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series
Features and Benefits
Product Application Information
Attribute | Value |
Series | Pico-Clasp |
Series Number | 15133 |
Cable Length | 50mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1 A |
Sheath Colour | Black |
Cable Type | Round |
Connector 1 Number of Rows | 1 |
Connector 2 Number of Rows | 1 |
Connector 1 Number of Ways | 3 |
Connector 2 Number of Ways | 3 |
Connector 2 Terminal/Contact Gender | Female |
Connector 1 Terminal/Contact Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1mm |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
Connector 1 Housing Gender | Female |