Molex Micro-Fit 3.0 45132 Series Number Wire to Board Cable Assembly 2 Row, 8 Way 2 Row 8 Way, 150mm

  • RS Stock No. 134-8075
  • Mfr. Part No. 45132-0801
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Micro-Fit TPA Cable Assemblies - 45132 Series

Micro-Fit 3.0 cable assemblies in a range of cable lengths terminated either end with a Micro-Fit 3.0 3 mm pitch female connector with TPA (Terminal Position Assurance). These Micro-Fit 3.0 connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The wires are multi-coloured to assist with correct connection. The Micro-Fit 3.0 receptacle connectors have fully isolated contacts and feature a TPA retainer which holds the contacts securely in place and reduces terminal back-outs. A positive lock on the connector ensures that the cable assembly is securely attached to the mating connector preventing accidental unmating due to vibration or mishandling. These Micro-Fit 3.0 wire-to-board cable assemblies are designed for use with series 43045 Micro-Fit 3.0 PCB headers and Micro-Fit 3.0 43020 series plug housings.

Features and Benefits

• Constructed using UL1061 discrete wires for ease of design
• Multi-coloured cables for easy identification and correct connection
• 5 A maximum current rating
• Fully isolated contacts
• Friction locks on connector housings for secure mating connection
• TPA (Terminal Position Assurance) to reduce terminal back-out
• Available in a range of cable lengths

Product Application Information

Micro-Fit 3.0 cable assemblies are ideal for use in Prototype design and global applications in range of industries. Industries include consumer and home appliances, data and computing (desktops, work stations, power supplies), telecommunications and networking (servers, routers and switches) and automotive and commercial vehicles

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Series Micro-Fit 3.0
Series Number 45132
Cable Length 150mm
Voltage Rating 600 V
Current Rating 5 A
Cable Type Round
Connector 1 Number of Rows 2
Connector 2 Number of Rows 2
Connector 1 Number of Ways 8
Connector 2 Number of Ways 8
Connector 2 Terminal/Contact Gender Female
Connector 1 Terminal/Contact Gender Female
Operating Temperature Range -40 → +105 °C
Connector 1 Housing Gender Female
Connector 2 Housing Gender Female
Pitch 3mm
Contact Plating Tin
Temporarily out of stock - back order for despatch 18/08/2020, delivery within 3 working days from despatch date
Price Each (In a Bag of 50)
SGD 6.69
(exc. GST)
SGD 7.16
(inc. GST)
units
Per unit
Per Bag*
50 - 450
SGD6.69
SGD334.50
500 - 1200
SGD5.757
SGD287.85
1250 - 2450
SGD5.381
SGD269.05
2500 - 4950
SGD4.951
SGD247.55
5000 +
SGD4.501
SGD225.05
*price indicative