Phoenix Contact 3.5mm Pitch 8 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 804-5480
- Mfr. Part No.:
- 1913989
- Manufacturer:
- Phoenix Contact
450 In stock for delivery within 4 working days
Added
Price Each (In a Pack of 50)
SGD5.184
(exc. GST)
SGD5.651
(inc. GST)
Units | Per unit | Per Pack* |
50 - 200 | SGD5.184 | SGD259.20 |
250 - 450 | SGD5.011 | SGD250.55 |
500 + | SGD4.677 | SGD233.85 |
*price indicative |
- RS Stock No.:
- 804-5480
- Mfr. Part No.:
- 1913989
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
Easy push-in connection saves you time
Tools are not required for connecting
Easy looping through of potentials due to double connection
Compact design
Contact remains stable due to defined contact force
Tools are not required for connecting
Easy looping through of potentials due to double connection
Compact design
Contact remains stable due to defined contact force
Standards
DIN EN 60512-5-2-2003-01.
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.5mm |
Series | FK-MPT 0.5/ 8-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |