- RS Stock No.:
- 502-2588
- Mfr. Part No.:
- SHR-13V-S-B
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 502-2588
- Mfr. Part No.:
- SHR-13V-S-B
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
SH Series Wire to Board Housings
The SH Series from JST are a range of very small, ultra-compact, low profile 1.0 mm pitch connector housings. These housings provide a quality receptacle for connectors when they are mounted to a printed circuit board. They are ideal for fitting where space is limited and for any wire to board connections.
Features and Benefits
1.0 mm pitch
Low profile, ultra-compact design
Natural (white) in colour
Finger gripping protrusions at either end making removal from the header without holding the wires
Polarised housings ensuring accurate mating
Single Row
Low profile, ultra-compact design
Natural (white) in colour
Finger gripping protrusions at either end making removal from the header without holding the wires
Polarised housings ensuring accurate mating
Single Row
1.0mm Wire to Board - JST SH Series
The JST SH connectors are an extremely compact and versatile Wire-to-board interconnection system on a 1mm pitch utilising surface mount technology and pre-terminated leads. Available in 2, 3, 4, 8 and 10 way versions, this high quality range is suitable for many applications where board space is limited.
Low mating force
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Low profile
Time and cost saving pre-terminated leads
Polarised housings
Specifications
Attribute | Value |
---|---|
Number of Contacts | 13 |
Number of Rows | 1 |
Pitch | 1mm |
Gender | Female |
Series | SH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 16mm |
Width | 2.8mm |
Housing Material | PBT |