PUDP-36V-S - JST Female Connector Housing - PUD, 2mm Pitch, 36 Way, 2 Row

  • RS Stock No. 175-5352
  • Mfr. Part No. PUDP-36V-S
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is a board-to-wire connector with secure locking device that has been designed to 2.0mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.

high reliability contact
Super operability
Secure locking structure
Polarizing key for mounting on PC board

Specifications
Attribute Value
Number of Contacts 36
Number of Rows 2
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series PUD
For Use With PUD Connectors
Body Orientation Straight
Length 38mm
Width 8.3mm
Housing Material PBT
Temporarily out of stock - back order for despatch 28/12/2020, delivery within 3 working days from despatch date
Price Each (In a Pack of 500)
SGD 0.586
(exc. GST)
SGD 0.627
(inc. GST)
units
Per unit
Per Pack*
500 - 500
SGD0.586
SGD293.00
1000 - 2000
SGD0.553
SGD276.50
2500 +
SGD0.524
SGD262.00
*price indicative
Related Products
1.2 mm DF57 series low profile crimp socket ...
Description:
1.2 mm DF57 series low profile crimp socket housings with a reinforced swing lock design and a unique double locking mechanism for increased cable retention. The swing lock design incorporates both positive and friction locks within the connector body for ...
Micro-Fit TPA 3.0 mm single and double row ...
Description:
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row ...
DF62 series free hanging wire to wire crimp ...
Description:
DF62 series free hanging wire to wire crimp socket housings with a 2 x 2.2mm grid contact layout and slim, smooth, tangle free design for ease of use in small and confined spaces. These DF62 series free hanging socket connectors ...
51110 series dual row Milli-Grid high density receptacle ...
Description:
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings ...