PUDP-28V-S - JST Female Connector Housing - PUD, 2mm Pitch, 28 Way, 2 Row

  • RS Stock No. 175-5349
  • Mfr. Part No. PUDP-28V-S
  • Manufacturer JST
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

This is a board-to-wire connector with secure locking device that has been designed to 2.0mm pitch, crimping style and double-row. In spite of realizing low insertion force, the stable electric connection is demonstrated against the condition such as vibration, pinching and dry circuit. It is possible to unfasten the locking even if the header is surrounded with a case wall within height of header because the tip of locking device in receptacle does not protrude from its area.

high reliability contact
Super operability
Secure locking structure
Polarizing key for mounting on PC board

Specifications
Attribute Value
Number of Contacts 28
Number of Rows 2
Pitch 2mm
Gender Female
Mounting Type Cable Mount
Series PUD
For Use With PUD Connectors
Body Orientation Straight
Length 30mm
Width 8.3mm
Housing Material PBT
Stock check temporarily unavailable - call for stock availability
Price Each (In a Pack of 500)
SGD 0.536
(exc. GST)
SGD 0.574
(inc. GST)
units
Per unit
Per Pack*
500 - 500
SGD0.536
SGD268.00
1000 - 2000
SGD0.505
SGD252.50
2500 +
SGD0.478
SGD239.00
*price indicative
Related Products
Micro-Fit TPA 3.0 mm single and double row ...
Description:
Micro-Fit TPA 3.0 mm single and double row crimp receptacle housings that feature a TPA (terminal position assurance) with an integrated secondary lock. The single row Micro-Fit housings have a one piece design that incorporates the TPA, the double row ...
WR-WTB series 2.00mm pitch female dual row cable ...
Description:
WR-WTB series 2.00mm pitch female dual row cable mount terminal housings with positive locking latches for use with female crimp contacts. These 2.00mm free hanging female crimp terminal connector housings are made from UL94-V0 white nylon 66 and mate with ...
PHD series 2.0 mm wire to board crimp ...
Description:
PHD series 2.0 mm wire to board crimp receptacle housings with a double row contact configuration. These PHD 2.00 mm crimp connectors have a compact, low profile design with a height of just 8.8 mm after mating enabling them to ...
51110 series dual row Milli-Grid high density receptacle ...
Description:
51110 series dual row Milli-Grid high density receptacle crimp housings with a 2.00 x 2.00 mm grid pattern for design flexibility. The shrouded design of these 2.00 mm Milli-Grid crimp housings protects the contacts from damage. These Milli-Grid connector housings ...