Molex, 172877 Male Crimp Housing, 4 mm Pitch, 4 Way, 2 Row Straight
- RS Stock No.:
- 814-791
- Mfr. Part No.:
- 172877-0040
- Manufacturer:
- Molex
Subtotal (1 pack of 500 units)*
SGD426.53
(exc. GST)
SGD464.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD426.53 | SGD0.853 |
*price indicative
- RS Stock No.:
- 814-791
- Mfr. Part No.:
- 172877-0040
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Crimp Housing | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Male Crimp Terminal | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Housing Material | Nylon | |
| Series | 172877 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Crimp Housing | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Male Crimp Terminal | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Housing Material Nylon | ||
Series 172877 | ||
- COO (Country of Origin):
- CN
The Molex connector housing offers a high-quality wire-to-wire connection, specifically designed to ensure reliability and efficiency in various applications. Its positive latch mechanism enhances security while facilitating easy assembly.
ValuSeal design ensures a dependable seal for wire-to-wire connections
Crafted with natural polypropylene for enhanced durability
Equipped with four circuits, allowing for versatile applications
Temperature range spans from -40° to +85°C, ensuring reliable performance in varied environments
