- RS Stock No.:
- 704-3391
- Mfr. Part No.:
- ANT-24GRID24
- Manufacturer:
- RF Solutions
Discontinued product
- RS Stock No.:
- 704-3391
- Mfr. Part No.:
- ANT-24GRID24
- Manufacturer:
- RF Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
2.4GHz High Power Long Range WLAN Antenna
High quality antennae for optimum range and reliability
Active Gain: +24dB (Grid), +14dB (Panel), +16dB (YAGI)
VSWR <2.0:1
50 Ohm impedance
Vertical / Horizontal Polarization
U Bolts Fixing
RG58 Connecting Lead
Connector: N Type Female
Active Gain: +24dB (Grid), +14dB (Panel), +16dB (YAGI)
VSWR <2.0:1
50 Ohm impedance
Vertical / Horizontal Polarization
U Bolts Fixing
RG58 Connecting Lead
Connector: N Type Female
2.4GHz Antennas
Specifications
Attribute | Value |
---|---|
Internal/External | External |
RF Protocols | WiFi |
Connector Type | N Type |
Antenna Mounting Type | Wall/Pole |
Gain | 24dBi |
Antenna Directivity | Omnidirectional |
Connector Gender | Female |