TE Connectivity 2344656-8 PCB Antenna with MHF4 Connector, Bluetooth, IEEE 802.11a/b/g/n/ac/ax, ZigBee
- RS Stock No.:
- 797-004
- Mfr. Part No.:
- 2344656-8
- Manufacturer:
- TE Connectivity
N
Bulk discount available
Subtotal (1 bag of 200 units)*
SGD318.00
(exc. GST)
SGD346.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 - 800 | SGD1.59 | SGD318.00 |
| 1000 + | SGD1.495 | SGD299.00 |
*price indicative
- RS Stock No.:
- 797-004
- Mfr. Part No.:
- 2344656-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| RF Protocols | Bluetooth, IEEE 802.11a/b/g/n/ac/ax, ZigBee | |
| Product Type | Antenna | |
| Antenna Physical Form | PCB | |
| Bandwidth | 5875MHz | |
| Antenna Mount Type | Adhesive | |
| Minimum Frequency | 2400MHz | |
| Connector Type | MHF4 | |
| Gain | 6dBi | |
| Cable Length | 0.2m | |
| Maximum Frequency | 5950MHz | |
| Antenna Internal Construction | Flexible PCB (FPC) | |
| Standards/Approvals | EU RoHS Directive | |
| Series | 2344656 | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
RF Protocols Bluetooth, IEEE 802.11a/b/g/n/ac/ax, ZigBee | ||
Product Type Antenna | ||
Antenna Physical Form PCB | ||
Bandwidth 5875MHz | ||
Antenna Mount Type Adhesive | ||
Minimum Frequency 2400MHz | ||
Connector Type MHF4 | ||
Gain 6dBi | ||
Cable Length 0.2m | ||
Maximum Frequency 5950MHz | ||
Antenna Internal Construction Flexible PCB (FPC) | ||
Standards/Approvals EU RoHS Directive | ||
Series 2344656 | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Flexible PCB antenna provides dual band functionality primarily for Wi-Fi applications. Designed for internal or embedded mounting, it features adhesive mounting for easy installation in Compact spaces.
Complies with EU RoHS and ELV directives for environmental safety
Operates across frequency bands from 2400 to 5950 MHz
Offers Peak gain ranging from 3 to 6 dBi, optimising signal reception
Lightweight at only 1.2 grams, Ideal for portable devices
Linear polarization ensures consistent signal performance
