TE Connectivity 2344655-8 Embedded FR4 Antenna with MHF4 Connector, Bluetooth, Wi-Fi 6, ZigBee
- RS Stock No.:
- 796-999
- Mfr. Part No.:
- 2344655-8
- Manufacturer:
- TE Connectivity
N
Bulk discount available
Subtotal (1 bag of 100 units)*
SGD260.90
(exc. GST)
SGD284.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 400 | SGD2.609 | SGD260.90 |
| 500 + | SGD2.452 | SGD245.20 |
*price indicative
- RS Stock No.:
- 796-999
- Mfr. Part No.:
- 2344655-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | Internal | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, Wi-Fi 6, ZigBee | |
| Antenna Physical Form | Embedded FR4 | |
| Connector Type | MHF4 | |
| Minimum Frequency | 2400MHz | |
| Antenna Mount Type | Adhesive | |
| Gain | 5.9dBi | |
| Connector Gender | Male | |
| Cable Length | 200mm | |
| Maximum Frequency | 7125MHz | |
| Number of Bands | 3 | |
| Series | Standard Antenna Solutions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External Internal | ||
Product Type Antenna | ||
RF Protocols Bluetooth, Wi-Fi 6, ZigBee | ||
Antenna Physical Form Embedded FR4 | ||
Connector Type MHF4 | ||
Minimum Frequency 2400MHz | ||
Antenna Mount Type Adhesive | ||
Gain 5.9dBi | ||
Connector Gender Male | ||
Cable Length 200mm | ||
Maximum Frequency 7125MHz | ||
Number of Bands 3 | ||
Series Standard Antenna Solutions | ||
- COO (Country of Origin):
- CN
The TE Connectivity Embedded antenna offers Advanced connectivity solutions with support for Wi-Fi 6 and 6E across multiple frequency bands. Its Compact design ensures efficient integration into various devices, optimising wireless performance.
Supports Wi-Fi 6 and Wi-Fi 6E on the 6GHz band, enhancing connectivity options
Utilises an adhesive backing for simple mounting on plastic devices
Features an omnidirectional design for improved signal coverage
No additional matching components are necessary, streamlining installation
Compatible with various cable lengths and connector options
