Siretta TANGO44/0.15M/LL/MMCXM/RA/S/19 Puck Antenna with SMA Connector, 4G, 5G, Bluetooth, LoRa, Sigfox, Wi-Fi 7
- RS Stock No.:
- 790-448
- Mfr. Part No.:
- TANGO44/0.15M/LL/MMCXM/RA/S/19
- Manufacturer:
- Siretta
N
Bulk discount available
Subtotal (1 unit)*
SGD31.85
(exc. GST)
SGD34.72
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD31.85 |
| 5 + | SGD29.94 |
*price indicative
- RS Stock No.:
- 790-448
- Mfr. Part No.:
- TANGO44/0.15M/LL/MMCXM/RA/S/19
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | Antenna | |
| RF Protocols | 4G, 5G, Bluetooth, LoRa, Sigfox, Wi-Fi 7 | |
| Internal/External | External | |
| Antenna Physical Form | Puck | |
| Connector Type | SMA | |
| Antenna Mount Type | Screw | |
| Minimum Frequency | 410MHz | |
| Gain | 5.14dBi | |
| Connector Gender | Male | |
| Cable Length | 500cm | |
| Maximum Frequency | 5900MHz | |
| Series | TANGO 44 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type Antenna | ||
RF Protocols 4G, 5G, Bluetooth, LoRa, Sigfox, Wi-Fi 7 | ||
Internal/External External | ||
Antenna Physical Form Puck | ||
Connector Type SMA | ||
Antenna Mount Type Screw | ||
Minimum Frequency 410MHz | ||
Gain 5.14dBi | ||
Connector Gender Male | ||
Cable Length 500cm | ||
Maximum Frequency 5900MHz | ||
Series TANGO 44 | ||
- COO (Country of Origin):
- TW
