TE Connectivity 2195729-1 Hinged Antenna with SMA Connector, 5G, LTE

N
Bulk discount available

Subtotal (1 bag of 30 units)*

SGD290.31

(exc. GST)

SGD316.44

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
30 - 120SGD9.677SGD290.31
150 +SGD9.097SGD272.91

*price indicative

RS Stock No.:
787-543
Mfr. Part No.:
2195729-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

RF Protocols

5G, LTE

Product Type

Antenna

Internal/External

External

Antenna Physical Form

Hinged

Bandwidth

5925MHz

Connector Type

SMA

Antenna Mount Type

Terminal

Minimum Frequency

617MHz

Gain

2.9dBi

Directivity

Omni-Directional

Maximum Frequency

5925MHz

Standards/Approvals

EU RoHS

Number of Bands

2

COO (Country of Origin):
CN
The TE Connectivity High performance antenna designed for 5G, 4G, and GNSS applications, ensuring versatile connectivity across numerous mobile and IoT standards.

Equipped with a 90-degree hinge type SMA connector for flexible mounting

Delivers omnidirectional coverage with wide bandwidth for seamless LTE and 5G connectivity

No matching components needed, simplifying installation and enhancing performance

Performance remains consistent regardless of ground plane size

Operates efficiently across a wide frequency range from 617 MHz to 5925 MHz

Related links