Molex 146187-0250 PCB Antenna with IPEX MHF Connector, Bluetooth, WiFi, ZigBee
- RS Stock No.:
- 787-226
- Mfr. Part No.:
- 146187-0250
- Manufacturer:
- Molex
N
Bulk discount available
Subtotal (1 reel of 100 units)*
SGD363.70
(exc. GST)
SGD396.40
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | SGD3.637 | SGD363.70 |
| 500 + | SGD3.564 | SGD356.40 |
*price indicative
- RS Stock No.:
- 787-226
- Mfr. Part No.:
- 146187-0250
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth, WiFi, ZigBee | |
| Internal/External | Internal | |
| Antenna Physical Form | PCB | |
| Connector Type | IPEX MHF | |
| Antenna Mount Type | Screw | |
| Gain | 3.7dBi | |
| Cable Length | 250mm | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | PCB Antenna | |
| Series | 146187 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Antenna | ||
RF Protocols Bluetooth, WiFi, ZigBee | ||
Internal/External Internal | ||
Antenna Physical Form PCB | ||
Connector Type IPEX MHF | ||
Antenna Mount Type Screw | ||
Gain 3.7dBi | ||
Cable Length 250mm | ||
Directivity Omni-Directional | ||
Antenna Internal Construction PCB Antenna | ||
Series 146187 | ||
- COO (Country of Origin):
- CN
The Molex Connector assembly provides reliable electrical connections for diverse applications, ensuring optimal performance in both industrial and consumer environments. Its robust construction supports High speed data transmission and electrical power delivery.
Designed for high-speed data applications, ensuring efficient data transfer
Robust connectors support varied environmental conditions for enhanced durability
Versatile assembly solutions cater to multiple industrial applications
Facilitates easy integration into existing systems for enhanced connectivity
Related links
- TE Connectivity 2118907-8 PCB Antenna with MHF Connector WiFi, ZigBee
- Taoglas FXP70.07.0053A Flexible Antenna with U.FL/I-PEX MHF Connector Connector WiFi, ZigBee
- Taoglas FXP75.07.0045B PCB Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP831.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP74.07.0100A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP830.24.0100B Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP72.07.0053A Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP830.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth
