TE Connectivity L9000132-01 Whip Antenna with SMA Connector, LoRaWAN
- RS Stock No.:
- 785-777
- Mfr. Part No.:
- L9000132-01
- Manufacturer:
- TE Connectivity
N
Bulk discount available
Subtotal (1 bag of 10 units)*
SGD366.26
(exc. GST)
SGD399.22
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | SGD36.626 | SGD366.26 |
| 50 + | SGD34.428 | SGD344.28 |
*price indicative
- RS Stock No.:
- 785-777
- Mfr. Part No.:
- L9000132-01
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Internal/External | External | |
| RF Protocols | LoRaWAN | |
| Product Type | Antenna | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 698MHz | |
| Bandwidth | 2700MHz | |
| Connector Type | SMA | |
| Gain | 3dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2700MHz | |
| Antenna Internal Construction | Whip | |
| Standards/Approvals | REACH | |
| Series | ANT | |
| Number of Bands | 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Internal/External External | ||
RF Protocols LoRaWAN | ||
Product Type Antenna | ||
Antenna Physical Form Whip | ||
Minimum Frequency 698MHz | ||
Bandwidth 2700MHz | ||
Connector Type SMA | ||
Gain 3dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2700MHz | ||
Antenna Internal Construction Whip | ||
Standards/Approvals REACH | ||
Series ANT | ||
Number of Bands 2 | ||
- COO (Country of Origin):
- TW
The TE Connectivity antenna is a hinged-whip IP67-rated dipole is designed for optimal performance in 868 MHz and 915 MHz frequency bands, catering to low-power, wide-area applications such as LoRaWAN and remote control functionalities.
Ground plane independent design enhances installation flexibility
Hinged design permits 360° rotation to optimise signal reception
IP67 rating offers robust protection against dust and water ingress
Peak gain of 2.9 dBi ensures strong signal performance
Suitable for a range of applications, including IoT devices and wireless communication
