Molex 204287-0050 Flexible Antenna with IPEX MHF Connector, LoRa
- RS Stock No.:
- 785-459
- Mfr. Part No.:
- 204287-0050
- Manufacturer:
- Molex
N
Subtotal (1 reel of 80 units)*
SGD531.52
(exc. GST)
SGD579.36
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 80 + | SGD6.644 | SGD531.52 |
*price indicative
- RS Stock No.:
- 785-459
- Mfr. Part No.:
- 204287-0050
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Antenna | |
| Internal/External | Internal | |
| RF Protocols | LoRa | |
| Antenna Physical Form | Flexible | |
| Antenna Mount Type | Adhesive | |
| Connector Type | IPEX MHF | |
| Gain | 0.8dBi | |
| Cable Length | 50mm | |
| Directivity | Omni-Directional | |
| Antenna Internal Construction | Flexible PCB | |
| Maximum Frequency | 433MHz | |
| Series | 204287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Antenna | ||
Internal/External Internal | ||
RF Protocols LoRa | ||
Antenna Physical Form Flexible | ||
Antenna Mount Type Adhesive | ||
Connector Type IPEX MHF | ||
Gain 0.8dBi | ||
Cable Length 50mm | ||
Directivity Omni-Directional | ||
Antenna Internal Construction Flexible PCB | ||
Maximum Frequency 433MHz | ||
Series 204287 | ||
- COO (Country of Origin):
- CN
The Molex Flex Antenna is designed to provide reliable wireless communication capabilities with a 50.00mm cable length for enhanced connectivity and integration.
Flexible design optimises installation options in various applications
Operates efficiently at 433MHz, ensuring stable signal transmission
Compatible with U.FL / I-PEX MHF connectors for user-friendly integration
Compact dimensions help save space in product designs
Related links
- Molex 146184-0100 PCB Antenna with IPEX MHF Connector, UWB
- Molex 146187-0250 PCB Antenna with IPEX MHF Connector WiFi, ZigBee
- Taoglas FXP612.07.0095A Patch Omni-Directional Antenna with IPEX MHF Connector, GPS
- Taoglas FXUB66.54.0150C PCB Omni-Directional Antenna with IPEX MHF Connector, ZigBee
- Taoglas FXUB63.54.0150C Patch Antenna with IPEX MHF Connector, 4G (LTE)
- Taoglas ADFGP.50A.07.0100C PCB Antenna with IPEX MHF Connector, GPS
- Taoglas FXP830.24.0100B Patch Antenna with IPEX MHF Connector, Bluetooth
- Taoglas FXP72.07.0053A Patch Antenna with IPEX MHF Connector, Bluetooth
