Taoglas GW.05.0153 Whip Antenna with SMA Connector, Bluetooth
- RS Stock No.:
- 764-110
- Mfr. Part No.:
- GW.05.0153
- Manufacturer:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
SGD11.60
(exc. GST)
SGD12.64
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD11.60 |
| 10 - 49 | SGD11.24 |
| 50 - 99 | SGD10.90 |
| 100 + | SGD9.39 |
*price indicative
- RS Stock No.:
- 764-110
- Mfr. Part No.:
- GW.05.0153
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Antenna | |
| RF Protocols | Bluetooth | |
| Internal/External | External | |
| Antenna Physical Form | Whip | |
| Minimum Frequency | 2400MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Connector | |
| Bandwidth | 100MHz | |
| Gain | 2.3dBi | |
| Connector Gender | Male | |
| Directivity | Omni-Directional | |
| Maximum Frequency | 2500MHz | |
| Antenna Internal Construction | Monopole | |
| Standards/Approvals | RoHS | |
| Number of Bands | 2 | |
| Series | GW.05 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Antenna | ||
RF Protocols Bluetooth | ||
Internal/External External | ||
Antenna Physical Form Whip | ||
Minimum Frequency 2400MHz | ||
Connector Type SMA | ||
Antenna Mount Type Connector | ||
Bandwidth 100MHz | ||
Gain 2.3dBi | ||
Connector Gender Male | ||
Directivity Omni-Directional | ||
Maximum Frequency 2500MHz | ||
Antenna Internal Construction Monopole | ||
Standards/Approvals RoHS | ||
Number of Bands 2 | ||
Series GW.05 | ||
- COO (Country of Origin):
- VN
The Taoglas Dual band Wi-Fi antenna is designed to enhance wireless communication by operating efficiently across multiple frequency bands, including Wi-Fi 6 frequencies. Its Compact design makes it suitable for Terminal mount applications.
High efficiency with and without ground plane
Compact dimensions of 62.3mm length and 10mm diameter
Rotatable and articulable design enabling flexible positioning
CE certified and RoHS & Reach compliant
Lightweight at only 6g, perfect for various devices
Related links
- Taoglas GW.15.2113 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.26.0151 Whip Antenna with SMA Connector, Bluetooth
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas WCM.01.0111 Whip Antenna with SMA Connector WiFi
- Taoglas GW.26.0152 Whip Antenna with RP-SMA Connector, Bluetooth
- Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas PCB WiFi Antenna with SMA Connector, Bluetooth
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector, Bluetooth
