Taoglas FXP831.07.0100C Patch Antenna with IPEX MHF Connector, Bluetooth

N
Bulk discount available

Subtotal (1 unit)*

SGD5.54

(exc. GST)

SGD6.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD5.54
10 - 24SGD5.37
25 - 99SGD5.26
100 - 499SGD4.25
500 +SGD4.13

*price indicative

RS Stock No.:
764-094
Mfr. Part No.:
FXP831.07.0100C
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Antenna

RF Protocols

Bluetooth

Internal/External

Internal

Antenna Physical Form

Patch

Connector Type

IPEX MHF

Minimum Frequency

2400MHz

Antenna Mount Type

Adhesive

Bandwidth

3600MHz

Gain

3dBi

Cable Length

100mm

Directivity

Omni-Directional

Antenna Internal Construction

PCB Trace

Maximum Frequency

6000MHz

Standards/Approvals

RoHS

Series

FXP831

Number of Bands

2

COO (Country of Origin):
VN
The Taoglas Flexible polymer antenna provides high efficiency for dual-band operations across 2.4/5.8/7.125GHz frequencies, making it an Ideal solution for various wireless applications.

Flexible design enables easy installation in constrained spaces

Peak gain of 2.7dBi at 2.4GHz optimises performance

Customisable cable and connector configurations available

RoHS and Reach compliant, ensuring environmental safety

Compact dimensions of 45 x 7 x 0.1mm facilitate discreet integration

Related links