Taoglas GW.26.0152 Whip Antenna with RP-SMA Connector, Bluetooth

N
Bulk discount available

Subtotal (1 unit)*

SGD9.80

(exc. GST)

SGD10.68

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD9.80
10 - 49SGD9.50
50 - 99SGD9.22
100 +SGD7.93

*price indicative

RS Stock No.:
764-090
Mfr. Part No.:
GW.26.0152
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

RF Protocols

Bluetooth

Internal/External

External

Product Type

Antenna

Antenna Physical Form

Whip

Antenna Mount Type

Connector

Bandwidth

100MHz

Minimum Frequency

2400MHz

Connector Type

RP-SMA

Gain

1.8dBi

Connector Gender

Male

Directivity

Omni-Directional

Maximum Frequency

2500MHz

Antenna Internal Construction

Monopole

Standards/Approvals

RoHS

Series

GW.26

Number of Bands

1

COO (Country of Origin):
TW
The Taoglas Antenna is a miniature Terminal mount monopole design, expertly crafted for reliable connectivity in 2.4GHz wireless applications, such as Bluetooth and Wireless LAN.

IP65 rated waterproof housing ensures high reliability

Compact dimensions of 28.5 x 17.2mm for easy integration

Customisable connector mount allows for versatile installation

Provides optimal performance with a vertical polarisation

Related links